AD7616-PBSTZ
![Фото 1/2 AD7616-PBSTZ](https://static.chipdip.ru/lib/176/DOC004176737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/398/DOC012398207.jpg)
8 380 руб.
от 10 шт. —
7 010 руб.
от 25 шт. —
6 230 руб.
от 80 шт. —
5 567.23 руб.
1 шт.
на сумму 8 380 руб.
Плати частями
от 2 095 руб. × 4 платежа
от 2 095 руб. × 4 платежа
Описание
16-Channel Dual ADC SAR 1Msps 16-bit Parallel 80-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±38LSB |
Input Signal Type | Pseudo-Differential|Single-Ended |
Input Type | Voltage |
Input Voltage | ±2.5V/±5V/±10V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 360 |
Maximum Supply Current | 65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 2 |
Number of Input Channels | 16 |
Packaging | Tray |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 93dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 230 |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7616-PSDZ |
DNL - Differential Nonlinearity: | 0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
INL - Integral Nonlinearity: | 1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of Channels: | 16 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Data Acquisition Systems |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | AD7616 |
Shutdown: | Shutdown |
SNR - Signal to Noise Ratio: | 90.5 dB |
Subcategory: | Data Converter ICs |
Type: | Simultaneous Sampling ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем