DCC-USBAT-180

Фото 1/2 DCC-USBAT-180
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6-8 недель
3 810 руб.
1 шт. на сумму 3 810 руб.
Плати частями
от 954 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006536725

Описание

Connectors, Interconnects\USB, DVI, HDMI Connectors
USB-A (USB TYPE-A) Разъем USB 2.0 4-позиционный, свободный ход (линейный)

Технические параметры

Connector Type USB-A (USB TYPE-A)
Contact Finish Gold
Current Rating (Amps) 1.5A
ECCN EAR99
Environmental Information http://www.switchcraft.com/Documents/RoHS_2015_863
Features Circular Threaded Coupling
Gender Plug
HTSUS 8536.69.8000
Ingress Protection IP67/IP68 - Dust Tight, Waterproof
Insulation Color White
Material Flammability Rating UL94 V-0
Mating Cycles 350
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Contacts 4
Number of Ports 1
Operating Temperature 0В°C ~ 50В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shell/Shielding Material Copper Alloy
Shielding Shielded
Specifications USB 2.0
Brand: Conxall/Switchcraft
Color: Black
Connector Type: USB Type A Plug
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Field installable design, easy to assemble
Flammability Rating: UL 94V-0
Gender: Plug(Male)
Insulation Resistance: 1000 MOhms
Insulator Color: White
IP Rating: IP67, IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: Data-Con-X
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Wire
Tradename: Data-Con-X
Type: Type A

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.