IXYT25N250CHV

Фото 1/4 IXYT25N250CHV
Изображения служат только для ознакомления,
см. техническую документацию
9 440 руб.
от 30 шт.6 610 руб.
от 120 шт.6 190 руб.
1 шт. на сумму 9 440 руб.
Плати частями
от 2 360 руб. × 4 платежа
Номенклатурный номер: 8006545540
Бренд: Ixys Corporation

Описание

Discrete Semiconductor Products\Transistors - IGBTs - Single
IGBT 2500V 95A 937W Surface Mount TO-268HV (IXYT)

Технические параметры

California Prop 65 Warning Information
Current - Collector (Ic) (Max) 95A
Current - Collector Pulsed (Icm) 235A
ECCN EAR99
Gate Charge 147nC
HTSUS 8541.29.0095
Input Type Standard
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Tube
Package / Case TO-268-3, DВіPak (2 Leads + Tab), TO-268AA
Power - Max 937W
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 34ns
RoHS Status ROHS3 Compliant
Series XPTв„ў ->
Supplier Device Package TO-268HV (IXYT)
Switching Energy 8.3mJ (on), 7.3mJ (off)
Td (on/off) @ 25В°C 15ns/230ns
Test Condition 1250V, 25A, 5Ohm, 15V
Vce(on) (Max) @ Vge, Ic 4V @ 15V, 25A
Voltage - Collector Emitter Breakdown (Max) 2500V
Maximum Collector Emitter Voltage 2500 V
Maximum Continuous Collector Current 95 A
Maximum Gate Emitter Voltage ±20 V, ±30V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 937 W
Minimum Operating Temperature -55 °C
Number of Transistors 1
Package Type TO-268HV
Pin Count 3
Transistor Configuration Single
Brand: IXYS
Collector- Emitter Voltage VCEO Max: 2.5 kV
Collector-Emitter Saturation Voltage: 4 V
Configuration: Single
Continuous Collector Current at 25 C: 95 A
Continuous Collector Current Ic Max: 95 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-100 nA
Manufacturer: IXYS
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: TO-268HV-2
Packaging: Tube
Pd - Power Dissipation: 937 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: High Voltage
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 281 КБ
Datasheet IXYT25N250CHV
pdf, 280 КБ
Datasheet IXYT25N250CHV
pdf, 273 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов