EVAL-ADAU7112Z

EVAL-ADAU7112Z
Изображения служат только для ознакомления,
см. техническую документацию
121 500 руб.
1 шт. на сумму 121 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006546593
Бренд: Analog Devices

Описание

EVAL-ADAU7112 Evaluation Board
Analog Devices Inc. EVAL-ADAU7112 Evaluation Board provides a demonstration and performance testing platform for the ADAU7112 Stereo PDM to PCM Converter. The ADAU7112 converts Pulse Density Modulation (PDM) data into a 24-bit Pulse Code Modulation (PCM) audio stream, which is output via standard Inter-IC Serial (I 2 S) or Time Domain Multiplexed (TDM) format. The I 2 S/TDM serial interface of the ADAU7112 is accessible via header pins on the Evaluation Board, providing the PDM data and the clock interface.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 344 КБ