HMC510LP5E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 550 руб.
от 10 шт. —
10 600 руб.
1 шт.
на сумму 12 550 руб.
Плати частями
от 3 139 руб. × 4 платежа
от 3 139 руб. × 4 платежа
Описание
Crystals, Oscillators, Resonators\VCOs (Voltage Controlled Oscillators)
4.5GHz, 9GHz Center Frequency 2V ~ 13V Voltage Controlled Oscillator -6В±2, 11В±3, 12.5В±2.5 dBm 15 2nd Harmonic, Typ (dBc)
Технические параметры
2nd Harmonic, Typ (dBc) | 15 |
Base Product Number | HMC510 -> |
ECCN | EAR99 |
Frequency - Center | 4.5GHz, 9GHz |
Frequency Range | 4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz |
Height | 0.039"" (1.00mm) |
HTSUS | 8542.33.0001 |
Icc Max | 360mA |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Strip |
Package / Case | 32-VFQFN Exposed Pad, CSP |
Phase Noise Typ (dBc/Hz) | -116 |
Power (dBm) | -6В±2, 11В±3, 12.5В±2.5 |
Pushing (MHz/V) | 20 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.197"" L x 0.197"" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) | 2V ~ 13V |
Voltage - Supply | 5V |
2nd Harmonic: | 15 dBc |
Brand: | Analog Devices |
Current Rating: | 360 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency: | 8.45 GHz to 9.55 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | QFN-32 |
Packaging: | Cut Tape |
Phase Noise Type: | -116 dBc/Hz |
Product Category: | VCO Oscillators |
Product Type: | VCO |
Pushing: | 20 MHz/V |
Series: | HMC510 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Termination Style: | SMD/SMT |
Tuning Voltage Range - Vt: | 2 VDC to 13 VDC |