AD7778ASZ
![Фото 1/2 AD7778ASZ](https://static.chipdip.ru/lib/208/DOC004208581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/003/DOC017003513.jpg)
13 570 руб.
от 10 шт. —
11 550 руб.
от 25 шт. —
10 410 руб.
1 шт.
на сумму 13 570 руб.
Плати частями
от 3 394 руб. × 4 платежа
от 3 394 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
10-битный аналого-цифровой преобразователь 8 входов 1 SAR 44-MQFP (10x10)
Технические параметры
Architecture | SAR |
Base Product Number | AD7778 -> |
Configuration | MUX-S/H-ADC |
Data Interface | Parallel |
ECCN | EAR99 |
Features | Simultaneous Sampling |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 44-QFP |
Ratio - S/H:ADC | 2:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 44-MQFP (10x10) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Resolution | 10bit |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Sampling Rate | 378ksps |
Digital Interface Type | Parallel |
Input Signal Type | Single-Ended |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Power Dissipation (mW) | 75 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±12LSB |
Signal to Noise Ratio | 57dB |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Standard Package Name | QFP |
Pin Count | 44 |
Supplier Package | MQFP |
Mounting | Surface Mount |
Package Height | 2 |
Package Length | 10 |
Package Width | 10 |
PCB changed | 44 |
Lead Shape | Gull-wing |
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-12 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MQFP-44 |
Packaging: | Tray |
Pd - Power Dissipation: | 75 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 378 kS/s |
Series: | AD7778 |
SNR - Signal to Noise Ratio: | 57 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем