BZX584C13-G3-08

BZX584C13-G3-08
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.62 руб.
от 100 шт.28 руб.
от 500 шт.22.09 руб.
2 шт. на сумму 182 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006552463

Описание

Discrete Semiconductor Products\Diodes - Zener - Single
AEC-Q101 Zener Diodes Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay AEC-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.

Технические параметры

Base Product Number BZX584C13 ->
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
RoHS Status ROHS3 Compliant
Series *
Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 8000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOD-523-2
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 900 uV/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 13 V
Zener Current: 100 nA
Zz - Zener Impedance: 30 Ohms

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов