EVAL-AD7779FMCZ

EVAL-AD7779FMCZ
Изображения служат только для ознакомления,
см. техническую документацию
30 500 руб.
1 шт. на сумму 30 500 руб.
Плати частями
от 7 625 руб. × 4 платежа
Номенклатурный номер: 8006552585
Бренд: Analog Devices

Описание

EVAL-AD7779FMCZ Evaluation Board

Analog Devices EVAL-AD7779FMCZ Evaluation Board is a full-featured board designed to help designers evaluate the capabilities of the AD7779 24-bit ADC. The AD7779 is included on the board.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD7779, EVAL-SDP-CH1Z
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 9 V, 12 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD7779
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7779
Type: ADC

Техническая документация

Datasheet
pdf, 6564 КБ