EVAL-AD7403FMCZ
![Фото 1/2 EVAL-AD7403FMCZ](https://static.chipdip.ru/lib/487/DOC007487187.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC025282008.jpg)
27 960 руб.
1 шт.
на сумму 27 960 руб.
Плати частями
от 6 990 руб. × 4 платежа
от 6 990 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
AD7403 iCouplerВ® 16 Bit 78.1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | AD7403 -> |
Data Interface | Serial |
ECCN | 4A994K2 |
HTSUS | 8473.30.1180 |
Input Range | В±320mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 231mW @ 78.1kSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 78.1k |
Series | iCouplerВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7403 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7403 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V, 12 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7403 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7403 |
Type: | ADC |
Техническая документация
Datasheet
pdf, 1894 КБ
Datasheet EVAL-AD7403FMCZ
pdf, 526 КБ