ADG658YRQZ
![Фото 1/2 ADG658YRQZ](https://static.chipdip.ru/lib/665/DOC001665063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/367/DOC012367884.jpg)
1 370 руб.
от 10 шт. —
1 100 руб.
от 98 шт. —
812 руб.
от 294 шт. —
717.20 руб.
1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 8:1 75Ohm 16-QSOP
Технические параметры
-3db Bandwidth | 210MHz |
Base Product Number | ADG658 -> |
Channel Capacitance (CS(off), CD(off)) | 4pF, 23pF |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm |
Charge Injection | 2pC |
Current - Leakage (IS(off)) (Max) | 200pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QSOP |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns |
Voltage - Supply, Dual (VВ±) | В±2V ~ 6V |
Voltage - Supply, Single (V+) | 2V ~ 12V |
Диапазон Напряжения Питания | 2В до 12В, ±2В до±6В |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 8:1 |
Корпус Аналогового Мультиплексора | QSOP |
Макс. Сопротивление Включенного Состояния | 300Ом |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Analog Switch ON Resistance | 300 3.6V(ohm) |
Analog Switch Turn Off Time | 80 3.6V(ns) |
Analog Switch Turn On Time | 370 3.6V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±2(V) |
Dual Supply Voltage (Typ) | ±5(V) |
High Level Output Current | 20(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE |
Package Type | QSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Bandwidth: | 210 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 90 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 115 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG658 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Family | Switches, Multiplexers, Demultiplexers |
On-State Resistance | 300 Ohm |
Other Names | ADG658YRQ |
Series | * |
Standard Package | 98 |
Voltage - Supply, Single/Dual (±) | ±2 ~ 6V, 2 ~ 12V |
Voltage Supply Source | Single, Dual Supply |
Техническая документация
ADG658_659
pdf, 388 КБ
Datasheet
pdf, 387 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем