VS-180RKI80PBF
![Фото 1/3 VS-180RKI80PBF](https://static.chipdip.ru/lib/612/DOC007612466.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/246/DOC022246364.jpg)
![](https://static.chipdip.ru/lib/246/DOC022246371.jpg)
15 770 руб.
от 12 шт. —
12 490 руб.
1 шт.
на сумму 15 770 руб.
Плати частями
от 3 944 руб. × 4 платежа
от 3 944 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Thyristors - SCRs
Стандартное шасси восстановления SCR 800V 285A, крепление на шпильке TO-209AB (TO-93)
Технические параметры
Base Product Number | 180RKI80 -> |
Current - Gate Trigger (Igt) (Max) | 150mA |
Current - Hold (Ih) (Max) | 600mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3800A, 4000A |
Current - Off State (Max) | 30mA |
Current - On State (It (AV)) (Max) | 180A |
Current - On State (It (RMS)) (Max) | 285A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis, Stud Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | TO-209AB, TO-93-4, Stud |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SCR Type | Standard Recovery |
Supplier Device Package | TO-209AB (TO-93) |
Voltage - Gate Trigger (Vgt) (Max) | 2.5V |
Voltage - Off State | 800V |
Voltage - On State (Vtm) (Max) | 1.35V |
Diameter | 35mm |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 2.5V |
Maximum Holding Current | 600mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Package Type | TO-93 |
Peak On-State Voltage | 1.35V |
Pin Count | 3 |
Rated Average On-State Current | 180A |
Repetitive Peak Forward Blocking Voltage | 800V |
Repetitive Peak Off-State Current | 30mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 4000A |
Thyristor Type | SCR |
Техническая документация
Datasheet 180RKI80PBF
pdf, 186 КБ
Datasheet VS-180RKI80PBF
pdf, 174 КБ