DC2202A
![Фото 1/2 DC2202A](https://static.chipdip.ru/lib/492/DOC007492887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329172.jpg)
25 610 руб.
1 шт.
на сумму 25 610 руб.
Плати частями
от 6 404 руб. × 4 платежа
от 6 404 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LT8640 - DC / DC, Step Down 1, Оценочная плата неизолированных выходов
Технические параметры
Base Product Number | LT8640 -> |
Board Type | Fully Populated |
Current - Output | 5A |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | Not applicable |
Simulation Models | http://www.linear.com/docs/46124 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT8640 |
Voltage - Input | 5.7V ~ 42V |
Voltage - Output | 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT8640 |
Input Voltage: | 42 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT8640 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT8640 |
Type: | Voltage Regulator-Switching Regulator |
Техническая документация
Datasheet
pdf, 1941 КБ
Datasheet DC2202A
pdf, 1723 КБ