AD7989-5BRMZ

AD7989-5BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
7 820 руб.
от 10 шт.6 340 руб.
от 50 шт.5 640 руб.
1 шт. на сумму 7 820 руб.
Плати частями
от 1 955 руб. × 4 платежа
Номенклатурный номер: 8006574629
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
18-битный аналого-цифровой преобразователь 1 вход 1 SAR 10-MSOP

Технические параметры

Architecture SAR
Base Product Number AD7989 ->
Configuration S/H-ADC
Data Interface SPI, DSP
ECCN EAR99
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 18
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 500k
Series PulSARВ® ->
Supplier Device Package 10-MSOP
Voltage - Supply, Analog 2.375V ~ 2.625V
Voltage - Supply, Digital 2.375V ~ 2.625V
Architecture: SAR
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Input Type: Differential
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Output Type: CMOS
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 860 uW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 18 bit
Sampling Rate: 100 kS/s
Series: AD7989-5
SNR - Signal to Noise Ratio: 98 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: ADC
Category Integrated Circuits(ICs)
Family Data Acquisition-Analog to Digital Converters(ADC)
Online Catalog 18 Bit
Packaging Tube
Ratio - S/H ADC
Standard Package 1
Вес, г 0.14

Техническая документация

Datasheet
pdf, 524 КБ
Datasheet
pdf, 594 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем