APT40GR120B2D30

Фото 1/2 APT40GR120B2D30
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
1 шт. на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
Номенклатурный номер: 8006583231

Описание

Discrete Semiconductor Products\Transistors - IGBTs - Single
IGBT NPT 1200V 88A 500W Through Hole TO-247-3

Технические параметры

Base Product Number APT40GR120 ->
Current - Collector (Ic) (Max) 88A
Current - Collector Pulsed (Icm) 160A
ECCN EAR99
Gate Charge 210nC
HTSUS 8541.29.0095
IGBT Type NPT
Input Type Standard
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tube
Package / Case TO-247-3
Power - Max 500W
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Supplier Device Package TO-247-3
Switching Energy 1.38mJ (on), 906ВµJ (off)
Td (on/off) @ 25В°C 22ns/163ns
Test Condition 600V, 40A, 4.3Ohm, 15V
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 40A
Voltage - Collector Emitter Breakdown (Max) 1200V
Brand: Microchip Technology
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 2.5 V
Configuration: Single
Continuous Collector Current at 25 C: 88 A
Continuous Collector Current Ic Max: 88 A
Continuous Collector Current: 88 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gate-Emitter Leakage Current: 250 nA
Manufacturer: Microchip
Maximum Gate Emitter Voltage: -30 V, 30 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+150 C
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 500 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Tradename: Ultra Fast NPT-IGBT

Техническая документация

Datasheet APT40GR120B2D30
pdf, 169 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов