0353630960
![Фото 1/3 0353630960](https://static.chipdip.ru/lib/336/DOC004336320.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/657/DOC006657730.jpg)
![](https://static.chipdip.ru/lib/101/DOC007101500.jpg)
160 руб.
от 10 шт. —
140 руб.
от 100 шт. —
93 руб.
от 1000 шт. —
69.93 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
WTB CONNECTOR, HEADER, 9POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Sherlock 35363 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 9 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 125V |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Weight (g) | 0.6 |
Product Length (mm) | 20.3 |
Product Depth (mm) | 10.5 |
Product Height (mm) | 5.5 |
Tradename | Sherlock™ |
Mounting | Through Hole |
Количество Контактов | 9контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Sherlock 35363 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Compliance: | UL, CSA |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0353630960 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 35363 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Tradename: | Sherlock |
Type: | Shrouded |
Voltage Rating: | 125 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 500 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Kinked Pin |
Number of Positions | 9 Position |
Part # Aliases | 0353630960 |
Pitch | 2 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 35363 |
Termination Style | Through Hole |
Unit Weight | 0.021164 oz |
Voltage Rating | 125 V |
Техническая документация
Datasheet
pdf, 25 КБ
Datasheet 0353630960
pdf, 20 КБ
Datasheet 35363-0960
pdf, 25 КБ
Документация
pdf, 25 КБ
Чертеж
pdf, 432 КБ