DC1010A-A
![Фото 1/2 DC1010A-A](https://static.chipdip.ru/lib/486/DOC007486198.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/849/DOC024849707.jpg)
15 550 руб.
1 шт.
на сумму 15 550 руб.
Плати частями
от 3 889 руб. × 4 платежа
от 3 889 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
LTC2493 Easy Driveв„ў 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | LTC2493 -> |
Data Interface | IВІC, Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 15 |
Series | Easy Driveв„ў -> |
Software Download | http://ltspice.linear.com/software/ltcqev.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC2493 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC2493 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2493 |
Type: | ADC |
Техническая документация
Datasheet
pdf, 535 КБ