AD7912AUJZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 150 руб.
1 шт.
на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
от 789 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
10-битный аналого-цифровой преобразователь 2 Вход 1 SAR TSOT-23-8
Технические параметры
Architecture | SAR |
Base Product Number | AD7912 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-8 Thin, TSOT-23-8 |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | TSOT-23-8 |
Voltage - Supply, Analog | 2.35V ~ 5.25V |
Voltage - Supply, Digital | 2.35V ~ 5.25V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7912CBZ |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | +/-0.5 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSOT-8 |
Pd - Power Dissipation: | 15 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7912 |
SNR - Signal to Noise Ratio: | 61 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.5LSB |
Input Signal Type | Single-Ended |
Input Voltage | 5.25V |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 10 |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 10bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 71dB |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | TSOT |
Supplier Temperature Grade | Commercial |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем