AD9789-EBZ

Фото 1/2 AD9789-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
141 300 руб.
1 шт. на сумму 141 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006607643
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Digital to Analog Converters (DACs)
Оценочная плата цифро-аналогового преобразователя (ЦАП) AD9789, 14 бит 2,4 Гбит / с

Технические параметры

Base Product Number AD9789 ->
DAC Type Voltage
Data Interface SPI
ECCN 5A991B1
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Bits 14
Number of DAC's 4
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 2.4G
Settling Time 13ns
Supplied Contents Board(s), Cable(s)
Utilized IC / Part AD9789
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9789
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9789
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9789
Type: DAC

Техническая документация

Datasheet AD9789-EBZ
pdf, 1125 КБ
Datasheet AD9789-EBZ
pdf, 1200 КБ