EVAL-AD7405FMCZ
![Фото 1/2 EVAL-AD7405FMCZ](https://static.chipdip.ru/lib/485/DOC007485274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/030/DOC028030902.jpg)
27 960 руб.
1 шт.
на сумму 27 960 руб.
Плати частями
от 6 990 руб. × 4 платежа
от 6 990 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
AD7405 iCouplerВ® 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | AD7405 -> |
Data Interface | LVDS |
ECCN | 4A994K2 |
HTSUS | 8473.30.1180 |
Input Range | В±320mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | iCouplerВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7405 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7405FMCZ |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7405 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7405FMCZ |
Type: | ADC |
Техническая документация
Datasheet
pdf, 360 КБ
Datasheet EVAL-AD7405FMCZ
pdf, 1221 КБ