EVAL-AD7177-2SDZ
![Фото 1/3 EVAL-AD7177-2SDZ](https://static.chipdip.ru/lib/779/DOC007779491.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/824/DOC025824587.jpg)
![](https://static.chipdip.ru/lib/330/DOC030330169.jpg)
16 670 руб.
1 шт.
на сумму 16 670 руб.
Плати частями
от 4 169 руб. × 4 платежа
от 4 169 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
AD7177-2 - Оценочная плата аналого-цифрового преобразователя (АЦП), 32 бита, 10 тыс. Выборок в секунду
Технические параметры
Base Product Number | AD7177 -> |
Data Interface | DSP, MICROWIREв„ў, QSPIв„ў, Serial, SPIв„ў |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±VREF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 32 |
Package | Box |
Power (Typ) @ Conditions | 105mW @ 10kSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 10k |
Supplied Contents | Board(s), Power Supply |
Utilized IC / Part | AD7177-2 |
Video File | AD7175 Family Precision Sigma Delta ADCs |
Converter Type | ADC |
For Use With | AD7177-2 |
Kit Classification | Development Kit, Evaluation Kit |
Kit Name | EVAL-AD7177-2SDZ |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7177-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7177 |
Type: | ADC |
Вес, г | 436 |