EVAL-AD7091R-4SDZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 230 руб.
1 шт.
на сумму 29 230 руб.
Плати частями
от 7 309 руб. × 4 платежа
от 7 309 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
AD7091R-4 - Оценочная плата аналого-цифрового преобразователя (АЦП), 12 бит, 1 млн выборок в секунду
Технические параметры
Base Product Number | AD7091 -> |
Data Interface | DSP, MICROWIREв„ў, QSPIв„ў, Serial, SPIв„ў |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | 0 ~ VREF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Package | Box |
Power (Typ) @ Conditions | 2.8mW @ 1MSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplied Contents | Board(s), Power Supply |
Utilized IC / Part | AD7091R-4 |
Brand: | Analog Devices |
Description/Function: | AD7091R-4 evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7091R-4 |
Interface Type: | DSP, Microwire, SPI, QSPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 5.25 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7091R-4 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7091R-4 |
Type: | ADC |