EVAL-ADAS3023EDZ
![Фото 1/2 EVAL-ADAS3023EDZ](https://static.chipdip.ru/lib/485/DOC007485630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/883/DOC025883787.jpg)
26 840 руб.
1 шт.
на сумму 26 840 руб.
Плати частями
от 6 710 руб. × 4 платежа
от 6 710 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
ADAS3023 iCMOSВ® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | ADAS3023 -> |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±0.3V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Series | iCMOSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADAS3023 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADAS3023 |
Interface Type: | Serial, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 7 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | ADAS3023 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADAS3023 |
Type: | Data Acquisitions |
Техническая документация
Datasheet
pdf, 3258 КБ
Datasheet EVAL-ADAS3023EDZ
pdf, 699 КБ