TPS7A1601EVM-046

TPS7A1601EVM-046
Изображения служат только для ознакомления,
см. техническую документацию
6 540 руб.
Добавить в корзину 1 шт. на сумму 6 540 руб.
Плати частями
от 1 635 руб. × 4 платежа
Номенклатурный номер: 8006621012
Бренд: Texas Instruments

Описание

TPS7A1601EVM-046 Regulator Evaluation Module
Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module (EVM) helps design engineers to evaluate the operation and performance of the TPS7A16 family of linear regulators. This particular evaluation module configuration contains a single linear regulator with internal thermal and current-limit shutdowns.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3 V to 60 V
Manufacturer: Texas Instruments
Output Voltage: 1.2 V to 20 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: TPS7A16
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS7A1601
Type: LDO Voltage Regulator