50KEPS10AFPW
![Фото 1/2 50KEPS10AFPW](https://static.chipdip.ru/lib/805/DOC018805816.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/104/DOC047104203.jpg)
71 600 руб.
1 шт.
на сумму 71 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Filters\Power Line Filter Modules
Трехфазный (звезда) EMC / EMI сетевой фильтр 50 А 440 В переменного тока 50/60 Гц Одноступенчатая клеммная колодка
Технические параметры
Applications | Converter |
Approval Agency | CSA, UL |
Configuration | Single Stage |
Current | 50A |
ECCN | EAR99 |
Filter Type | Three Phase (Wye) |
Frequency - Operating | 50/60Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 85В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | KEP -> |
Termination Style | Terminal Block |
Voltage - Rated AC | 440V |
Approvals: | UL, CSA |
Brand: | TE Connectivity/Corcom |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 3-Phase Power Line Filter |
Leakage Current: | 8.5 mA |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Part # Aliases: | 1-1609968-7 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Terminal Block |
Voltage Rating: | 440 VAC |
Leakage Current | 8.5 mA |
Maximum Current Rating | 50A |
Maximum Operating Temperature | +85°C |
Maximum Voltage Rating | 440 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |