DV243003

Фото 1/3 DV243003
Изображения служат только для ознакомления,
см. техническую документацию
31 390 руб.
1 шт. на сумму 31 390 руб.
Плати частями
от 7 849 руб. × 4 платежа
Номенклатурный номер: 8006632491

Описание

Development Boards, Kits, Programmers\Programmers, Emulators, and Debuggers
EEPROM MPLABВ® Programmer

Технические параметры

Base Product Number DV243003 ->
Contents Board(s)
ECCN 3A991A2
For Use With/Related Products EEPROM
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MPLABВ® ->
Type Programmer
Kit Classification Starter Kit
Kit Name MPLAB
Memory Technology Serial Memory
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Microchip
Memory Type: EEPROM
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Memory IC Development Tools
Product Type: Memory IC Development Tools
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: EEPROM Devices

Техническая документация

Datasheet
pdf, 369 КБ