ADM7171CP-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 670 руб.
Добавить в корзину 1 шт.
на сумму 15 670 руб.
Описание
ADM717x-EVALZ Evaluation Boards Analog Devices ADM717x-EVALZ Evaluation Boards help designers evaluate the capabilities of the ADM7170/ADM7171/ADM7172 Ultra-low Noise, High PSRR, Fast Transient Response CMOS Low Dropout Linear Regulators (LDO). Operating from 2.3V to 6.5V and delivering up to 500mA of output current, the ADM7170/ADM7171/ADM7172 LDOs are ideal for regulation of high-performance analog and mixed signal circuits operating from 6V down to 1.2V rails. Using the ADM7170ACP-EVALZ/ADM717Q1CP-EVALZ/ ADM7172ACP-EVALZ evaluation boards, designers can access simple device measurements including line and load regulation, dropout, and ground current with a single voltage source, a voltmeter, an ammeter, and load resistors.Learn More
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
For Use With: | ADM7171CP |
Input Voltage: | 2.3 V to 6.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 1 A |
Output Voltage: | 2.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADM7171CP |
Type: | LDO Voltage Regulator |
Техническая документация
Похожие товары