09694115214
![09694115214](https://static.chipdip.ru/lib/096/DOC031096078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 6-8 недель
3 930 руб.
от 10 шт. —
3 270 руб.
от 25 шт. —
2 940 руб.
от 50 шт. —
2 821.02 руб.
1 шт.
на сумму 3 930 руб.
Плати частями
от 984 руб. × 4 платежа
от 984 руб. × 4 платежа
Альтернативные предложения2
Описание
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Contact Arrangement: | 21WA4 |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Packaging: | Tray |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.