DCCM37SCBRPN

DCCM37SCBRPN
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 090 руб.
от 10 шт.32 840 руб.
от 25 шт.31 580 руб.
1 шт. на сумму 41 090 руб.
Плати частями
от 10 274 руб. × 4 платежа
Номенклатурный номер: 8006659880
Бренд: Cinch

Описание

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Технические параметры

Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
Insulation Material: Polyamide(PA)
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 37 Position
Number of Rows: 2 Row
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Series: DCCM
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Tradename: Dura-Con

Техническая документация

Datasheet
pdf, 3933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.