DC2581A-B
44 190 руб.
1 шт.
на сумму 44 190 руб.
Плати частями
от 11 049 руб. × 4 платежа
от 11 049 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Analog to Digital Converters (ADCs)
LTC2341-16 SoftSpanв„ў 16 Bit 666k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Base Product Number | LTC2341 -> |
Data Interface | CMOS, LVDS, Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±4.096V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 97mW @ 666kSPS |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sampling Rate (Per Second) | 666k |
Series | SoftSpanв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC2341-16 |
Техническая документация
Datasheet
pdf, 2183 КБ