EVAL-ADUCM300QSPZ

EVAL-ADUCM300QSPZ
Изображения служат только для ознакомления,
см. техническую документацию
31 150 руб.
1 шт. на сумму 31 150 руб.
Плати частями
от 7 789 руб. × 4 платежа
Номенклатурный номер: 8006665129
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
ADuCM300 - ARMВ® CortexВ®-M3 MCU 32-Bit Embedded Evaluation Board

Технические параметры

Board Type Evaluation Platform
Contents Board(s), Cable(s), J-Link Lite Programmer
Core Processor ARMВ® CortexВ®-M3
ECCN EAR99
HTSUS 8473.30.1180
Mounting Type Socket
Operating System Windows
Package Box
Type MCU 32-Bit
Utilized IC / Part ADuCM300
Brand: Analog Devices
Core: ARM Cortex M3
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Systems
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuCM300

Техническая документация

Datasheet
pdf, 349 КБ