BZX84B3V6-7-F

Фото 1/2 BZX84B3V6-7-F
Изображения служат только для ознакомления,
см. техническую документацию
57 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.40 руб.
от 100 шт.20 руб.
от 500 шт.15.23 руб.
3 шт. на сумму 171 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006671544
Бренд: DIODES INC.

Описание

Discrete Semiconductor Products\Diodes - Zener - Single
Zener Diode 3.6V 300mW В±2% Surface Mount SOT-23

Технические параметры

Base Product Number BZX84 ->
Current - Reverse Leakage @ Vr 5ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 90 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23
Tolerance В±2%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 3.6V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 5
Maximum Zener Impedance (Ohm) 90
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 3.6
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient -1.75mV/°C
Zener Voltage Tolerance 2%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84B3V
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 3.6 V
Zener Current: 5 uA
Zz - Zener Impedance: 90 Ohms

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов