806-22-001-30-004191
![806-22-001-30-004191](https://static.chipdip.ru/lib/084/DOC030084759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6522 шт., срок 6-8 недель
200 руб.
от 1560 шт. —
130 руб.
от 3900 шт. —
123 руб.
от 5460 шт. —
117.87 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
806 Spring-Loaded Pins with Removable Caps
Mill-Max 806 Spring-Loaded Pins with removable pick-and-place caps are an advanced option for automated assembly. The 806 components feature standard Mill-Max spring pins with removable caps which keep the parts centered in the carrier tape pocket. The caps present a large round target surface for vacuum pick-up and are easily removed after the soldering process. Pins are available in surface mount and through-hole.
Mill-Max 806 Spring-Loaded Pins with removable pick-and-place caps are an advanced option for automated assembly. The 806 components feature standard Mill-Max spring pins with removable caps which keep the parts centered in the carrier tape pocket. The caps present a large round target surface for vacuum pick-up and are easily removed after the soldering process. Pins are available in surface mount and through-hole.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 780 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Packaging: | Reel, Cut Tape |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 0806 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin(0.51Вµm) |
Contact Material | Copper Alloy |
Contact Type | Sleeve & Plunger |
Current Rating (Amps) | 2A |
Features | Pick & Place |
Manufacturer | Mill-Max Manufacturing Corp. |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1000000 |
Maximum Working Height | 0.197"(5.00mm) |
Mounting Type | Surface Mount |
Operating Force - Initial | 25gf |
Operating Force - Mid Compression | 60gf |
Packaging | Tape & Reel(TR) |
Pad Layout Dimension | Circular-0.072"(1.83mm) |
Part Status | Active |
Plunger Size | 0.042"(1.07mm)Dia |
Recommended Working Height | 0.169"(4.30mm) |
Series | 806 |
Техническая документация
Datasheet
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.