CAPTIVATE-BSWP
![Фото 1/2 CAPTIVATE-BSWP](https://static.chipdip.ru/lib/511/DOC007511525.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC025040282.jpg)
9 620 руб.
1 шт.
на сумму 9 620 руб.
Плати частями
от 2 405 руб. × 4 платежа
от 2 405 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
Capacitive Touch Sensor CapTIvateв„ў Platform Evaluation Expansion Board
Технические параметры
Base Product Number | CAPTIVATE -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Capacitive Touch |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | CapTIvateв„ў |
REACH Status | REACH Unaffected |
Type | Sensor |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR2633 |
Type: | Capacitive Touch Sensor |
Техническая документация
Datasheet
pdf, 114 КБ