VS-25RIA120M

Фото 1/4 VS-25RIA120M
Изображения служат только для ознакомления,
см. техническую документацию
5 810 руб.
от 10 шт.4 500 руб.
1 шт. на сумму 5 810 руб.
Плати частями
от 1 454 руб. × 4 платежа
Номенклатурный номер: 8006691838

Описание

Discrete Semiconductor Products\Thyristors - SCRs
Стандартное шасси для восстановления SCR 1,2 кВ 40A, крепление на шпильке TO-208AA (TO-48)

Технические параметры

Base Product Number 25RIA120 ->
Current - Gate Trigger (Igt) (Max) 60mA
Current - Hold (Ih) (Max) 130mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 350A, 370A
Current - Off State (Max) 10mA
Current - On State (It (AV)) (Max) 25A
Current - On State (It (RMS)) (Max) 40A
ECCN EAR99
HTSUS 8541.30.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis, Stud Mount
Operating Temperature -65В°C ~ 125В°C
Package Bulk
Package / Case TO-208AA, TO-48-3, Stud
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
SCR Type Standard Recovery
Supplier Device Package TO-208AA (TO-48)
Voltage - Gate Trigger (Vgt) (Max) 2V
Voltage - Off State 1.2kV
Voltage - On State (Vtm) (Max) 1.7V
Maximum Gate Trigger Current 60mA
Maximum Gate Trigger Voltage 2V
Maximum Holding Current 130mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -65 °C
Package Type TO-48
Peak On-State Voltage 1.7V
Pin Count 2
Rated Average On-State Current 25A
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 10mA
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 440A
Thyristor Type SCR

Техническая документация

Datasheet VS-25RIA120
pdf, 191 КБ
Datasheet VS-25RIA120M
pdf, 191 КБ