ADG526AKNZ
![ADG526AKNZ](https://static.chipdip.ru/lib/517/DOC006517663.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 870 руб.
от 13 шт. —
5 570 руб.
от 26 шт. —
5 320 руб.
1 шт.
на сумму 6 870 руб.
Плати частями
от 1 719 руб. × 4 платежа
от 1 719 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Технические параметры
Base Product Number | ADG526 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm |
Charge Injection | 4pC |
Current - Leakage (IS(off)) (Max) | 1nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Multiplexer/Demultiplexer Circuit | 16:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 450Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-DIP (0.600"", 15.24mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-PDIP |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns |
Voltage - Supply, Dual (VВ±) | В±10.8V ~ 16.5V |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V |
Brand: | Analog Devices |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 68 dB |
Off Time - Max: | 600 ns |
On Resistance - Max: | 700 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 300 ns |
Series: | ADG526A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем