RB-S22Q66XTB32

RB-S22Q66XTB32
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 410 руб.
1 шт. на сумму 29 410 руб.
Плати частями
от 7 354 руб. × 4 платежа
Номенклатурный номер: 8006709502
Бренд: Rohm

Описание

LAPIS ML22Q66x Reference Board (RB-S22Q66xTB32) ROHM Semiconductor LAPIS ML22Q66x Reference Board (RB-S22Q66xTB32), when used with the Sound Device Control Kit 3 (SDCK3), enables users to write and playback audio data to a target ML22Q663, ML22Q664, ML22Q665, or ML22Q666 Speech Synthesis LSI. The Reference Board features a TQFP32 socket, enabling the user to mount the target device of their choice. Speaker and line-out jacks are provided on the Reference Board, as are connectors that break out the key signals of the IC and that connect to the SDCK3. The Speech LSI Utility can then be used on a connected PC to edit waveforms, create and write ROM data, and evaluate the device.

Технические параметры

Brand: ROHM Semiconductor
Dimensions: 70 mm x 70 mm
Factory Pack Quantity: 1
Manufacturer: ROHM Semiconductor
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ML22Q663, ML22Q664, ML22Q665, ML22Q666
Type: Speech Synthesis

Техническая документация

Datasheet RB-S22Q66xTB32
pdf, 1044 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.