AD7847BNZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 740 руб.
от 15 шт. —
12 480 руб.
Добавить в корзину 1 шт.
на сумму 15 740 руб.
Плати частями
от 3 935 руб. × 4 платежа
от 3 935 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
12 Bit Digital to Analog Converter 2 24-PDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD7847 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 5Вµs |
Supplier Device Package | 24-PDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±14.25V ~ 15.75V |
Analog Supply Voltage: | +/-15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Output Type: | Voltage |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 250 kS/s |
Series: | AD7847 |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем