ADG836YRMZ
![ADG836YRMZ](https://static.chipdip.ru/lib/881/DOC011881170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 10 шт. —
1 140 руб.
от 50 шт. —
969 руб.
от 100 шт. —
839.18 руб.
1 шт.
на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
от 355 руб. × 4 платежа
Посмотреть аналоги6
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
2 Circuit IC Switch 2:1 650mOhm 10-MSOP
Технические параметры
-3db Bandwidth | 57MHz |
Base Product Number | ADG836 -> |
Channel Capacitance (CS(off), CD(off)) | 25pF |
Channel-to-Channel Matching (ΔRon) | 40mOhm |
Charge Injection | 40pC |
Crosstalk | -90dB @ 100kHz |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 650mOhm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 26ns, 7ns |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V |
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 7 ns |
On Resistance - Max: | 650 mOhms |
On Time - Max: | 26 ns |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.6 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG836 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Switch Continuous Current: | 300 mA |
Category | Integrated Circuits(ICs) |
Circuit | 1 x SPDT |
Family | Switches, Multiplexers, Demultiplexers |
On-State Resistance | 2 Ohm |
Other Names | ADG836YRM-REEL |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 3 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | 1.65 V ~ 3.6 V |
Voltage Supply Source | Single Supply |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем