AD1556ASZ

AD1556ASZ
Изображения служат только для ознакомления,
см. техническую документацию
16 930 руб.
от 10 шт.14 010 руб.
от 25 шт.13 640 руб.
1 шт. на сумму 16 930 руб.
Плати частями
от 4 234 руб. × 4 платежа
Номенклатурный номер: 8006713642
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
24-битный аналого-цифровой преобразователь 2 входа 1 сигма-дельта 44-MQFP (10x10)

Технические параметры

Architecture Sigma-Delta
Base Product Number AD1556 ->
Configuration MUX-PGA-ADC
Data Interface SPI
ECCN EAR99
HTSUS 8542.39.0001
Input Type Single Ended
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 24
Number of Inputs 2
Operating Temperature -55В°C ~ 85В°C
Package Tray
Package / Case 44-QFP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 16k
Supplier Device Package 44-MQFP (10x10)
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.85V ~ 5.25V
Voltage - Supply, Digital 2.97V ~ 5.25V
Architecture: Sigma-Delta
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-10%FSR
Input Type: Differential/Single-Ended
Input Voltage: +/-2.25 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MQFP-44
Packaging: Tray
Pd - Power Dissipation: 8.5 mW
Power Consumption: 6.2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 16 kS/s
Series: AD1556
SNR - Signal to Noise Ratio: 120 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
THD - Total Harmonic Distortion: 120 dB

Техническая документация

Datasheet
pdf, 415 КБ
Datasheet AD1556ASZ
pdf, 429 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем