DC2073B-B
![Фото 1/2 DC2073B-B](https://static.chipdip.ru/lib/760/DOC007760202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329106.jpg)
15 750 руб.
1 шт.
на сумму 15 750 руб.
Плати частями
от 3 939 руб. × 4 платежа
от 3 939 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
LTC1799 Clock Oscillation Timing Evaluation Board
Технические параметры
Base Product Number | LTC1799 -> |
ECCN | EAR99 |
Embedded | No |
Function | Clock Oscillation |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | LTC1799 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5 kHz to 10 MHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V, 5 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Demonstration Boards |
Series: | LTC1799 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC1799 |
Type: | Clock Oscillator |
Техническая документация
Datasheet
pdf, 450 КБ
Datasheet DC2073B-B
pdf, 411 КБ