DEM-OPA-SO-2E

DEM-OPA-SO-2E
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8006724037
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Средства разработки интегральных схем (ИС) усилителей DEM-OPA-SO-2E

Технические параметры

Amplifier Type General Purpose
Base Product Number DEM-OPA ->
Board Type Bare (Unpopulated)
Channels per IC 2 - Dual
ECCN EAR99
HTSUS 8473.30.1180
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status Not applicable
Supplied Contents Board(s)
Utilized IC / Part 8-SOIC Package
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Operating Supply Voltage: 15 V
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Demonstration Fixtures
Series: OPA2695
Subcategory: Development Tools
Tool Is For Evaluation Of: Operational Amplifier in SO-8 pin package
Type: High Speed Amplifiers

Техническая документация

Datasheet
pdf, 302 КБ