CC-DEBUGGER
![Фото 1/3 CC-DEBUGGER](https://static.chipdip.ru/lib/525/DOC007525554.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/899/DOC006899583.jpg)
![](https://static.chipdip.ru/lib/835/DOC025835383.jpg)
15 710 руб.
1 шт.
на сумму 15 710 руб.
Плати частями
от 3 929 руб. × 4 платежа
от 3 929 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Programmers, Emulators, and Debuggers
Texas Instruments SoC - Debugger
Технические параметры
Base Product Number | CC-DEBUGGER -> |
Contents | Board(s), Cable(s) |
ECCN | 5A992C |
For Use With/Related Products | Texas Instruments SoC |
HTSUS | 8471.80.9000 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.ti.com/lit/an/swra366/swra366.pdf |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Debugger |
Accessory Type | Debugger, Programmer |
Brand: | Texas Instruments |
Core: | 8051 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | IAR Embedded Workbench, SmartRF Flash Programmer |
Interface Type: | SPI, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.2 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Hardware Debuggers |
Product Type: | Debuggers |
Product: | Debuggers/Programmers |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC110x, CC112x, CC120x, CC11xL, CC2500, CC2520 |
Tradename: | SimpleLink |
Вес, г | 136.2 |
Техническая документация
Datasheet
pdf, 852 КБ