EVAL-AD7386FMCZ

EVAL-AD7386FMCZ
Изображения служат только для ознакомления,
см. техническую документацию
29 520 руб.
1 шт. на сумму 29 520 руб.
Плати частями
от 7 380 руб. × 4 платежа
Номенклатурный номер: 8006734995
Бренд: Analog Devices

Описание

EVAL-AD7386FMCZ & AD73864FMCZ Evaluation Boards Analog Devices Inc. EVAL-AD7386FMCZ and AD73864FMCZ Evaluation Boards are full-featured evaluation boards designed to evaluate all the AD7386 analog-to-digital converter (ADC) features. The EVAL-SDP-CH1Z can control the evaluation board via the 160-way system demonstration platform connector, P7. The EVAL-SDP-CH1Z board controls the evaluation board through the PC's USB port using the Analysis Control Evaluation (ACE) software. The boards can evaluate the Analog Devices AD7387 and AD7388 using the AD738x ACE plugin. The difference is the number of SCLKs that clock out the conversion results, which depends on each generic's resolution.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 604 КБ
Datasheet
pdf, 603 КБ