DC2886A

DC2886A
Изображения служат только для ознакомления,
см. техническую документацию
121 800 руб.
1 шт. на сумму 121 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006735333
Бренд: Analog Devices

Описание

LTC7871/LTC7060 Demo Board DC2886A

Analog Devices Inc. LTC7871/LTC7060 Demo Board DC2886A is designed to quickly and easily demonstrate the LTC7871/LTC7060 High Power PolyPhase ® Bidirectional Supply/Chargers. The DC2886A provides an SPI compatible serial port. Using a DC2026C (Linduino ® One) demo board and QuikEval™ software on a host computer, users can margin the regulated V LOW or V HIGH up or down, margin the DC current limit up or down with the SETCUR pin, adjust the frequency spread and modulation rate of the spread spectrum circuit, when spread spectrum is enabled, and monitor the operational status and faults of the LTC7871.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Optional jumper, RUN, FAULT, PGOOD and PWNEN Pins
Input Voltage: 12 V, 48 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Output Voltage: 14 V, 48.4 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Qualification: AEC-Q100
Series: LTC7871
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC7871, LTC7060
Type: Battery Management

Техническая документация

Datasheet
pdf, 1805 КБ