DC2450A-B
![Фото 1/2 DC2450A-B](https://static.chipdip.ru/lib/525/DOC007525973.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/329/DOC030329325.jpg)
26 310 руб.
1 шт.
на сумму 26 310 руб.
Плати частями
от 6 579 руб. × 4 платежа
от 6 579 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Programmers, Emulators, and Debuggers
LTC2936 - Programmer
Технические параметры
Base Product Number | LTC2936 -> |
Contents | Board(s) |
ECCN | 3A992A |
For Use With/Related Products | LTC2936 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Software Download | http://ltpowerplay.analog.com/downloads/first_time |
Type | Programmer |
Brand: | Analog Devices |
Description/Function: | 24-pin SSOP package |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, PMBus, SMBus, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V/3.4 V to 13.9 V |
Packaging: | Bulk |
Product Category: | Programmers-Universal & Memory Based |
Product Type: | Programmers-Universal & Memory Based |
Product: | Demonstration Boards |
Series: | LTC2936 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | LTC2936 |