AD8183ARUZ
![AD8183ARUZ](https://static.chipdip.ru/lib/212/DOC027212901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
от 10 шт. —
2 490 руб.
от 62 шт. —
2 220 руб.
от 124 шт. —
1 790.99 руб.
1 шт.
на сумму 2 930 руб.
Плати частями
от 734 руб. × 4 платежа
от 734 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches - Special Purpose
Video Switch IC 3 Channel 24-TSSOP
Технические параметры
-3db Bandwidth | 380MHz |
Applications | Video |
Base Product Number | AD8183 -> |
ECCN | EAR99 |
Features | Buffered, RGB |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Channels | 3 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-TSSOP |
Switch Circuit | SPDT |
Voltage - Supply, Dual (VВ±) | В±4.5V ~ 5.5V |
Bandwidth: | 590 MHz |
Brand: | Analog Devices |
Configuration: | 3x2:1 |
Development Kit: | AD8183-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Off Isolation - Typ: | 100 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 1 kOhms |
On Time - Max: | 20 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | AD8183 |
Subcategory: | Switch ICs |
Bandwidth | 590 MHz |
Brand | Analog Devices |
Configuration | 3x2 |
Development Kit | AD8183-EVAL |
Factory Pack Quantity | 62 |
Height | 1.05 mm(Max) |
Length | 7.8 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Off Isolation - Typ | 100 dB |
Off Time - Max | 45 ns |
Operating Supply Voltage | 5 V |
Packaging | Tube |
Pd - Power Dissipation | 300 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | AD8183 |
Width | 4.4 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем