ATMEGA644A-PU

Фото 1/2 ATMEGA644A-PU
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 25 шт.1 400 руб.
от 100 шт.1 190 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8006763636

Описание

Integrated Circuits (ICs)\Embedded - Microcontrollers
AVR AVRВ® ATmega Microcontroller IC 8-Bit 20MHz 64KB (32K x 16) FLASH 40-PDIP

Технические параметры

Base Product Number ATMEGA644A ->
Connectivity IВІC, SPI, UART/USART
Core Processor AVR
Core Size 8-Bit
Data Converters A/D 8x10b
ECCN EAR99
EEPROM Size 2K x 8
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of I/O 32
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 40-DIP (0.600"", 15.24mm)
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
RAM Size 4K x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AVRВ® ATmega ->
Speed 20MHz
Supplier Device Package 40-PDIP
Video File Introducing Atmel Studio 7
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: JTAG, SPI, TWI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PDIP-40
Packaging: Tube
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: ATmega644
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем