DEM-OPA-SC-1A-EVM
![DEM-OPA-SC-1A-EVM](https://static.chipdip.ru/lib/916/DOC042916527.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 620 руб.
1 шт.
на сумму 6 620 руб.
Плати частями
от 1 655 руб. × 4 платежа
от 1 655 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
DEM-OPA-SC-1A-EVM Evaluation ModuleTexas Instruments DEM-OPA-SC-1A-EVM Evaluation Module is a demonstration fixture that helps designers evaluate the operation and performance of high-speed, wide-bandwidth operational amplifiers. The Texas Instruments DEM-OPA-SC-1A-EVM unpopulated PC board is compatible with products offered in the SC70 (DCK) package using either the 5-pin or 6-pin variants. Only a few components are necessary to be assembled onto the board to set up the operational amplifier in either an inverting or non-inverting configuration.
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | DEM-OPA -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 1 - Single |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | SC-70-6 Package |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | OPA607 |
Type: | Operational Amplifiers |
Техническая документация
Datasheet
pdf, 446 КБ