AD2S81AJD

Фото 1/2 AD2S81AJD
Изображения служат только для ознакомления,
см. техническую документацию
91 380 руб.
от 10 шт.82 520 руб.
Добавить в корзину 1 шт. на сумму 91 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006770165
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
R/D Converter 12 b Parallel 28-CDIP

Технические параметры

Base Product Number AD2S80 ->
Data Interface Parallel
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Channels 2
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 28-CDIP (0.600"", 15.24mm)
REACH Status REACH Unaffected
Resolution (Bits) 12 b
RoHS Status RoHS non-compliant
Supplier Device Package 28-CDIP
Type R/D Converter
Voltage - Supply В±10.8V ~ 13.2V
Voltage Supply Source Dual В±
Analog Supply Voltage: 12 V
Architecture: Rail to Rail
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 13
Input Voltage: 8 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: +/-12 V
Package / Case: SB-CDIP-28
Packaging: Tube
Power Consumption: 300 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External
Resolution: 10 bit to 16 bit
Series: AD2S81A
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Resolver to Digital

Техническая документация

Datasheet
pdf, 358 КБ
Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем