5745397-2

5745397-2
Изображения служат только для ознакомления,
см. техническую документацию
11 270 руб.
Добавить в корзину 1 шт. на сумму 11 270 руб.
Плати частями
от 2 819 руб. × 4 платежа
Номенклатурный номер: 8006782504
Бренд: TE Connectivity

Описание

Электроэлемент
HD-20 RCPT 25P RA 318 FFSCRLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 25 Centerline (Pitch): 2.77 mm Centerline (Pitch): .109 in Receptacle Board-to-Board 25 2.77 mm I PCB D-Sub Connector I Part Number: 5745397-2 I Internal Number: 5745397-2 I LADD Distribution

Технические параметры

Centerline (Pitch) 2.77 mm
Circuit Application Signal
Comment All receptacles are preloaded with size 20 DF posted socket contacts
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 6 A
Contact Mating Area Plating Material Gold
Contact Shape & Form Round
D-Sub Shell Size 3
Female Screwlock Material Zinc
Female Screwlock Plating Material Clear Chromate
Footprint 8.08 mm
Grounded No
Grounding Clips Without
Grounding Indents Without
Grounding Straps Without
Housing Color Black
Housing Material Nylon GF, (Polyester GF)
Mating Retention With
Mating Retention Type Female Screwlocks, Fixed
Number of Positions 25
Number of Rows 2
Operating Temperature Range -55-105 °C
Packaging Method Package
Packaging Quantity 65
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Mounting Hole
PCB Thickness (Recommended) 2.36 mm
Plastic Yes
Post Size 0.66 mm
Preloaded Yes
Product Type Connector
Row-to-Row Spacing 0.112 in, (2.84 mm)
Sealable No
Shell Type All Plastic
Shielded No
Termination Method to Printed Circuit Board Through Hole-Solder
Termination Post Length 3.18 mm
UL Flammability Rating UL 94V-0
Категория продукта Стандартные соединители D-Sub
Количество позиций 25 Position
Количество рядов 2 Row
Коммерческое обозначение AMPLIMITE
Материал контакта Phosphor Bronze
Отфильтрованный Unfiltered
Подкатегория D-Sub Connectors
Покрытие контакта Gold
Размер оболочки 3 (B)
Размер фабричной упаковки 65
Серия HD-20
Схема установки B25
Тип выводов Through Hole
Тип продукта D-Sub Connectors - Standard Density
Торговая марка TE Connectivity
Упаковка Tray
Вес, г 12.77

Техническая документация

Datasheet 5745397-2
pdf, 153 КБ